
SBM36VAFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-SBM36VAFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBM36VAFC_R1_00601 |
Description | 60V,SCHOTTKY,SMAF-C,3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06893 € | 206,79 € |
| 6.000 | 0,06229 € | 373,74 € |
| 9.000 | 0,05890 € | 530,10 € |
| 15.000 | 0,05509 € | 826,35 € |
| 21.000 | 0,05283 € | 1.109,43 € |
| 30.000 | 0,05064 € | 1.519,20 € |
| Unit Price without VAT: | 0,06893 € |
|---|---|
| Unit Price with VAT: | 0,08203 € |

