
GS1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1D_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1D_R1_00001CT-ND - Cut Tape (CT) 3757-GS1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03131 € | 56,36 € |
| 3.600 | 0,02776 € | 99,94 € |
| 5.400 | 0,02594 € | 140,08 € |
| 9.000 | 0,02389 € | 215,01 € |
| 12.600 | 0,02268 € | 285,77 € |
| 18.000 | 0,02150 € | 387,00 € |
| 45.000 | 0,01890 € | 850,50 € |
| 90.000 | 0,01730 € | 1.557,00 € |
| 180.000 | 0,01595 € | 2.871,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03970 € | 19,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04624 € | 23,12 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

