


GS1504FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1504FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1504FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1504FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1504FL_R1_00001 |
Description | DIODE STD 400V 1.5A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09500 € | 285,00 € |
| 6.000 | 0,08623 € | 517,38 € |
| 9.000 | 0,08176 € | 735,84 € |
| 15.000 | 0,07673 € | 1.150,95 € |
| 21.000 | 0,07375 € | 1.548,75 € |
| 30.000 | 0,07086 € | 2.125,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

