


GS1004FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1004FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1004FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1004FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1004FL_R1_00001 |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02698 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02202 € | 66,06 € |
| 6.000 | 0,01950 € | 117,00 € |
| 9.000 | 0,01822 € | 163,98 € |
| 15.000 | 0,01677 € | 251,55 € |
| 21.000 | 0,01592 € | 334,32 € |
| 30.000 | 0,01508 € | 452,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

