4-SIP, GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU2506HULV_T0_00601

DigiKey Part Number
3757-GBU2506HULV_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBU2506HULV_T0_00601
Description
BRIDGE RECT 1P 600V 25A GBU-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 12.5 A
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.969
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,39000 €5,39 €
203,25100 €65,02 €
1002,61160 €261,16 €
5002,18374 €1.091,87 €
1.0002,12653 €2.126,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €