
GBU1510_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU1510_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU1510_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 15A GBU-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49550 € | 49,55 € |
| 500 | 0,38706 € | 193,53 € |
| 1.000 | 0,35215 € | 352,15 € |
| 2.000 | 0,32278 € | 645,56 € |
| 5.000 | 0,29099 € | 1.454,95 € |
| 10.000 | 0,27136 € | 2.713,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |





