4-SIP, GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1008LV_T0_00601

DigiKey Part Number
3757-GBU1008LV_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBU1008LV_T0_00601
Description
BRIDGE RECT 1P 800V 10A GBU-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.524
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,22000 €1,22 €
200,67250 €13,45 €
1000,50780 €50,78 €
5000,39706 €198,53 €
1.0000,36141 €361,41 €
2.0000,33142 €662,84 €
5.0000,29896 €1.494,80 €
10.0000,27891 €2.789,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €