
GBJ3508HULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ3508HULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3508HULV_T0_00601 |
Description | 800V WITH HIGH TJ ULTRA LOW VF B |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 0.92 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 15 | 4,10600 € | 61,59 € |
| 105 | 3,17000 € | 332,85 € |
| 510 | 2,69906 € | 1.376,52 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

