
GBJ2506ULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ2506ULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2506ULV_T0_00601 |
Description | BRIDGE RECT 1P 600V 25A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 12.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 15 | 3,80400 € | 57,06 € |
| 105 | 2,92610 € | 307,24 € |
| 510 | 2,46818 € | 1.258,77 € |
| 1.005 | 2,45366 € | 2.465,93 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

