
GBJ1508HULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ1508HULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1508HULV_T0_00601 |
Description | 800V WITH HIGH TJ ULTRA LOW VF B |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 0.92 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 15 | 2,55533 € | 38,33 € |
| 105 | 1,92667 € | 202,30 € |
| 510 | 1,59855 € | 815,26 € |
| 1.005 | 1,49297 € | 1.500,43 € |
| 2.010 | 1,48449 € | 2.983,82 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

