GBJ1506ULV_T0-_00601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ1010_T0_00601

DigiKey Part Number
3757-GBJ1010_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBJ1010_T0_00601
Description
BRIDGE RECT 1PHASE 1KV 10A GBJ-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,98000 €0,98 €
150,56800 €8,52 €
1050,40019 €42,02 €
5100,31173 €158,98 €
1.0050,28317 €284,59 €
2.0100,25858 €519,75 €
5.0100,23203 €1.162,47 €
10.0050,21560 €2.157,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €