
GA15Y_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GA15Y_R2_00001TR-ND - Tape & Reel (TR) 3757-GA15Y_R2_00001CT-ND - Cut Tape (CT) 3757-GA15Y_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA15Y_R2_00001 |
Description | DIODE STD 1600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| 2.000 | 0,04507 € | 90,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03642 € | 273,15 € |
| 15.000 | 0,03290 € | 493,50 € |
| 22.500 | 0,03110 € | 699,75 € |
| 37.500 | 0,02908 € | 1.090,50 € |
| 52.500 | 0,02788 € | 1.463,70 € |
| 75.000 | 0,02672 € | 2.004,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

