
FR2DF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2DF_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2DF_R1_00001CT-ND - Cut Tape (CT) 3757-FR2DF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2DF_R1_00001 |
Description | DIODE STANDARD 200V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,18406 € | 92,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15576 € | 233,64 € |
| 3.000 | 0,14148 € | 424,44 € |
| 4.500 | 0,13420 € | 603,90 € |
| 7.500 | 0,12603 € | 945,23 € |
| 10.500 | 0,12118 € | 1.272,39 € |
| 15.000 | 0,11647 € | 1.747,05 € |
| 37.500 | 0,10631 € | 3.986,62 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

