Similar
Similar

FR2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2B_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2B_R1_00001CT-ND - Cut Tape (CT) 3757-FR2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2BHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ESH2BHE3/5BT-ND | 0,00000 € | Similar |
| RS2BHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS2BHE3_A/H-ND | 0,16078 € | Similar |
| FR2B | SMC Diode Solutions | 0 | 1655-FR2BTR-ND | 0,04261 € | Parametric Equivalent |
| FR2B | Diotec Semiconductor | 0 | 4878-FR2BTR-ND | 0,06256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07229 € | 57,83 € |
| 1.600 | 0,06431 € | 102,90 € |
| 2.400 | 0,06024 € | 144,58 € |
| 4.000 | 0,05566 € | 222,64 € |
| 5.600 | 0,05295 € | 296,52 € |
| 8.000 | 0,05031 € | 402,48 € |
| 20.000 | 0,04450 € | 890,00 € |
| 40.000 | 0,04092 € | 1.636,80 € |
| 80.000 | 0,03790 € | 3.032,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




