
FR1K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1K_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1K_R1_00001CT-ND - Cut Tape (CT) 3757-FR1K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1K_R1_00001 |
Description | DIODE STANDARD 800V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2KH | Taiwan Semiconductor Corporation | 5.994 | 1801-S2KHCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,04958 € | 39,66 € |
| 1.600 | 0,04386 € | 70,18 € |
| 2.400 | 0,04093 € | 98,23 € |
| 4.000 | 0,03765 € | 150,60 € |
| 5.600 | 0,03569 € | 199,86 € |
| 8.000 | 0,03379 € | 270,32 € |
| 20.000 | 0,02962 € | 592,40 € |
| 40.000 | 0,02704 € | 1.081,60 € |
| 80.000 | 0,02487 € | 1.989,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07970 € | 7,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10830 € | 10,83 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

