
FR1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1B_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1B_R1_00001CT-ND - Cut Tape (CT) 3757-FR1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1B_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07078 € | 56,62 € |
| 1.600 | 0,06295 € | 100,72 € |
| 2.400 | 0,05895 € | 141,48 € |
| 4.000 | 0,05446 € | 217,84 € |
| 5.600 | 0,05179 € | 290,02 € |
| 8.000 | 0,04920 € | 393,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

