
ES2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2B_R1_00001TR-ND - Tape & Reel (TR) 3757-ES2B_R1_00001CT-ND - Cut Tape (CT) 3757-ES2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,08862 € | 44,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07131 € | 128,36 € |
| 3.600 | 0,06398 € | 230,33 € |
| 5.400 | 0,06024 € | 325,30 € |
| 9.000 | 0,05604 € | 504,36 € |
| 12.600 | 0,05355 € | 674,73 € |
| 18.000 | 0,05113 € | 920,34 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

