
ES1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1D_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1D_R1_00001CT-ND - Cut Tape (CT) 3757-ES1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10770 € | 10,77 € |
| 500 | 0,07952 € | 39,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06378 € | 114,80 € |
| 3.600 | 0,05712 € | 205,63 € |
| 5.400 | 0,05372 € | 290,09 € |
| 9.000 | 0,04990 € | 449,10 € |
| 12.600 | 0,04763 € | 600,14 € |
| 18.000 | 0,04543 € | 817,74 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

