Parametric Equivalent

ES1CWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1CWG_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1CWG_R1_00001 |
Description | DIODE STANDARD 150V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59.400 | 0,04436 € | 2.634,98 € |
| 118.800 | 0,04134 € | 4.911,19 € |
| 178.200 | 0,04088 € | 7.284,82 € |
| Unit Price without VAT: | 0,04436 € |
|---|---|
| Unit Price with VAT: | 0,05279 € |


