


ES1004FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1004FL_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1004FL_R1_00001CT-ND - Cut Tape (CT) 3757-ES1004FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1004FL_R1_00001 |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,05955 € | 59,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04950 € | 148,50 € |
| 6.000 | 0,04442 € | 266,52 € |
| 9.000 | 0,04183 € | 376,47 € |
| 15.000 | 0,03892 € | 583,80 € |
| 21.000 | 0,03719 € | 780,99 € |
| 30.000 | 0,03552 € | 1.065,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

