
ERT3BAF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT3BAF_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT3BAF_R1_00001CT-ND - Cut Tape (CT) 3757-ERT3BAF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT3BAF_R1_00001 |
Description | DIODE STANDARD 100V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34056 € | 510,84 € |
| 3.000 | 0,31325 € | 939,75 € |
| 4.500 | 0,29934 € | 1.347,03 € |
| 7.500 | 0,28370 € | 2.127,75 € |
| 10.500 | 0,27445 € | 2.881,73 € |
| 15.000 | 0,26545 € | 3.981,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

