
ERT2GF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT2GF_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2GF_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2GF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2GF_R1_00001 |
Description | DIODE STANDARD 400V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28480 € | 28,48 € |
| 500 | 0,21776 € | 108,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18513 € | 277,69 € |
| 3.000 | 0,16868 € | 506,04 € |
| 4.500 | 0,16029 € | 721,30 € |
| 7.500 | 0,15087 € | 1.131,53 € |
| 10.500 | 0,14529 € | 1.525,55 € |
| 15.000 | 0,13986 € | 2.097,90 € |
| 37.500 | 0,13161 € | 4.935,38 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



