
ERT2GAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT2GAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2GAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2GAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2GAFC_R1_00001 |
Description | DIODE STANDARD 400V 2A SMAFC |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS2GAL | Taiwan Semiconductor Corporation | 6.880 | 1801-HS2GALCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20010 € | 20,01 € |
| 500 | 0,15108 € | 75,54 € |
| 1.000 | 0,13527 € | 135,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10478 € | 314,34 € |
| 6.000 | 0,10043 € | 602,58 € |
| 9.000 | 0,09039 € | 813,51 € |
| 30.000 | 0,08905 € | 2.671,50 € |
| 75.000 | 0,08369 € | 6.276,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

