
ERT2EAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT2EAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2EAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2EAFC_R1_00001 |
Description | DIODE STANDARD 300V 2A SMAFC |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08666 € | 43,33 € |
| 1.000 | 0,07689 € | 76,89 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

