Diode 150 V 2A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT2CAFC_R1_00001

DigiKey Part Number
3757-ERT2CAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-ERT2CAFC_R1_00001CT-ND - Cut Tape (CT)
3757-ERT2CAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT2CAFC_R1_00001
Description
DIODE STANDARD 150V 2A SMAFC
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2DALHTaiwan Semiconductor Corporation13.7401801-ES2DALHCT-ND0,54000 €Similar
In-Stock: 3.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18500 €1,85 €
1000,11630 €11,63 €
5000,08626 €43,13 €
1.0000,07654 €76,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06415 €192,45 €
6.0000,05790 €347,40 €
9.0000,05471 €492,39 €
15.0000,05112 €766,80 €
21.0000,04921 €1.033,41 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €