Diode 300 V 1A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT1EAFC_R1_00001

DigiKey Part Number
3757-ERT1EAFC_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERT1EAFC_R1_00001
Description
DIODE STANDARD 300V 1A SMAFC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 300 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,07330 €8.796,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07330 €
Unit Price with VAT:0,08723 €