
ERT1AAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT1AAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT1AAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT1AAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT1AAFC_R1_00001 |
Description | DIODE STANDARD 50V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06896 € | 34,48 € |
| 1.000 | 0,06097 € | 60,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05080 € | 152,40 € |
| 6.000 | 0,04566 € | 273,96 € |
| 9.000 | 0,04303 € | 387,27 € |
| 15.000 | 0,04009 € | 601,35 € |
| 21.000 | 0,03834 € | 805,14 € |
| 30.000 | 0,03664 € | 1.099,20 € |
| 75.000 | 0,03291 € | 2.468,25 € |
| 150.000 | 0,03061 € | 4.591,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

