Diode 600 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER506_R2_00001

DigiKey Part Number
3757-ER506_R2_00001TR-ND - Tape & Reel (TR)
3757-ER506_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER506_R2_00001
Description
DIODE STANDARD 600V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38200 €3,82 €
1000,24470 €24,47 €
5000,18564 €92,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,16063 €200,79 €
2.5000,14548 €363,70 €
3.7500,13775 €516,56 €
6.2500,12906 €806,62 €
8.7500,12392 €1.084,30 €
12.5000,11892 €1.486,50 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €