
ER504_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER504_R2_00001TR-ND - Tape & Reel (TR) 3757-ER504_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER504_R2_00001 |
Description | DIODE STANDARD 400V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,18618 € | 93,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,16154 € | 201,92 € |
| 2.500 | 0,14628 € | 365,70 € |
| 3.750 | 0,13851 € | 519,41 € |
| 6.250 | 0,12976 € | 811,00 € |
| 8.750 | 0,12458 € | 1.090,08 € |
| 12.500 | 0,11954 € | 1.494,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

