
ER3E_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3E_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3E_R1_00001CT-ND - Cut Tape (CT) 3757-ER3E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3E_R1_00001 |
Description | DIODE STANDARD 300V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12298 € | 98,38 € |
| 1.600 | 0,11023 € | 176,37 € |
| 2.400 | 0,10373 € | 248,95 € |
| 4.000 | 0,09641 € | 385,64 € |
| 5.600 | 0,09208 € | 515,65 € |
| 8.000 | 0,08786 € | 702,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

