
ER3DA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3DA_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3DA_R1_00001CT-ND - Cut Tape (CT) 3757-ER3DA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3DA_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09750 € | 78,00 € |
| 1.600 | 0,08716 € | 139,46 € |
| 2.400 | 0,08188 € | 196,51 € |
| 4.000 | 0,07594 € | 303,76 € |
| 5.600 | 0,07241 € | 405,50 € |
| 8.000 | 0,06899 € | 551,92 € |
| 20.000 | 0,06147 € | 1.229,40 € |
| 40.000 | 0,05682 € | 2.272,80 € |
| 80.000 | 0,05291 € | 4.232,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

