
ER301A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER301A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER301A_R2_00001 |
Description | DIODE STANDARD 150V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF33G R0G | Taiwan Semiconductor Corporation | 0 | SF33GR0G-ND | 0,00000 € | Parametric Equivalent |
| SF33G-A | Taiwan Semiconductor Corporation | 0 | 1801-SF33G-ATR-ND | 0,13345 € | Parametric Equivalent |
| SF33GHR0G | Taiwan Semiconductor Corporation | 0 | SF33GHR0G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,08265 € | 4.959,00 € |
| Unit Price without VAT: | 0,08265 € |
|---|---|
| Unit Price with VAT: | 0,09835 € |


