
ER2E_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2E_R1_00001TR-ND - Tape & Reel (TR) 3757-ER2E_R1_00001CT-ND - Cut Tape (CT) 3757-ER2E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2E_R1_00001 |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19019 € | 152,15 € |
| 1.600 | 0,17195 € | 275,12 € |
| 2.400 | 0,16265 € | 390,36 € |
| 4.000 | 0,15220 € | 608,80 € |
| 5.600 | 0,14600 € | 817,60 € |
| 8.000 | 0,13998 € | 1.119,84 € |
| 20.000 | 0,12676 € | 2.535,20 € |
| 40.000 | 0,12151 € | 4.860,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

