
ER2BF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2BF_R1_00001TR-ND - Tape & Reel (TR) 3757-ER2BF_R1_00001CT-ND - Cut Tape (CT) 3757-ER2BF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2BF_R1_00001 |
Description | DIODE STANDARD 100V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18283 € | 274,25 € |
| 3.000 | 0,16658 € | 499,74 € |
| 4.500 | 0,15830 € | 712,35 € |
| 7.500 | 0,14899 € | 1.117,43 € |
| 10.500 | 0,14348 € | 1.506,54 € |
| 15.000 | 0,13812 € | 2.071,80 € |
| 37.500 | 0,12997 € | 4.873,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,30380 € | 30,38 € |
| 500 | 0,23226 € | 116,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28120 € | 28,12 € |
| 500 | 0,21506 € | 107,53 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

