
ER202_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER202_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER202_R2_00001 |
Description | DIODE STANDARD 200V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF204G | SMC Diode Solutions | 2.528 | 1655-SF204GCT-ND | 0,20000 € | Parametric Equivalent |
| SF20DG_HF | Diodes Incorporated | 850 | 31-SF20DG_HF-ND | 0,42000 € | Parametric Equivalent |
| SF24G | Taiwan Semiconductor Corporation | 3.038 | 1801-SF24GCT-ND | 0,42000 € | Parametric Equivalent |
| SF24G | SMC Diode Solutions | 29.215 | 1655-SF24GCT-ND | 0,25000 € | Parametric Equivalent |
| SF24G A0G | Taiwan Semiconductor Corporation | 0 | SF24GA0GCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,06432 € | 3.859,20 € |
| 120.000 | 0,06311 € | 7.573,20 € |
| Unit Price without VAT: | 0,06432 € |
|---|---|
| Unit Price with VAT: | 0,07654 € |




