
ER1GAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1GAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ER1GAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ER1GAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1GAFC_R1_00001 |
Description | DIODE STANDARD 400V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1GF-T | Taiwan Semiconductor Corporation | 7.490 | 1801-ES1GF-TCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11364 € | 56,82 € |
| 1.000 | 0,10127 € | 101,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08297 € | 248,91 € |
| 6.000 | 0,08112 € | 486,72 € |
| 9.000 | 0,07185 € | 646,65 € |
| 30.000 | 0,07092 € | 2.127,60 € |
| 75.000 | 0,06026 € | 4.519,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

