Diode 50 V 1A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1AF_R1_00001

DigiKey Part Number
3757-ER1AF_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1AF_R1_00001
Description
DIODE STANDARD 50V 1A SMBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,05529 €6.634,80 €
Manufacturers Standard Package
Unit Price without VAT:0,05529 €
Unit Price with VAT:0,06580 €