
ER1AAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1AAFC_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1AAFC_R1_00001 |
Description | DIODE STANDARD 50V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,05737 € | 6.884,40 € |
| Unit Price without VAT: | 0,05737 € |
|---|---|
| Unit Price with VAT: | 0,06827 € |

