Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C39_R1_00001

DigiKey Part Number
3757-DZ23C39_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C39_R1_00001
Description
DIODE ZENER ARRAY 39V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
39 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.252.0000,02677 €87.056,04 €
Manufacturers Standard Package
Unit Price without VAT:0,02677 €
Unit Price with VAT:0,03186 €