
DZ23C11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-DZ23C11_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C11_R1_00001 |
Description | DIODE ZENER ARRAY 11V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 11 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 11 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,03298 € | 107.250,96 € |
| Unit Price without VAT: | 0,03298 € |
|---|---|
| Unit Price with VAT: | 0,03925 € |

