
DXK410_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-DXK410_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | DXK410_T0_00001 |
Description | BRIDGE RECT 1PHASE 1KV 4A DXK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DXK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | DXK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,35970 € | 35,97 € |
| 500 | 0,25514 € | 127,57 € |
| 1.000 | 0,20278 € | 202,78 € |
| 2.000 | 0,16813 € | 336,26 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

