Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C75_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C75_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C75_R1_00001 |
Description | DIODE ZENER 75V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B75_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B75_R1_00001TR-ND | 0,01649 € | Parametric Equivalent |
| BZX84C75-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C75-AU_R1_000A1TR-ND | 0,01285 € | Parametric Equivalent |
| BZX84-A75,215 | Nexperia USA Inc. | 1.818 | 1727-5610-1-ND | 0,59000 € | Similar |
| BZX84-B75,215 | Nexperia USA Inc. | 152 | 1727-7371-1-ND | 0,16000 € | Similar |
| BZX84-C75,215 | Nexperia USA Inc. | 0 | 1727-6255-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01649 € | 53.625,48 € |
| Unit Price without VAT: | 0,01649 € |
|---|---|
| Unit Price with VAT: | 0,01962 € |




