Zener Diode 62 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C62_R1_00001

DigiKey Part Number
3757-BZX84C62_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C62_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C62_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C62_R1_00001
Description
DIODE ZENER 62V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C62,235Nexperia USA Inc.8.2381727-BZX84-C62,235CT-ND0,13000 €Similar
BZX84C62LT1Gonsemi3.007BZX84C62LT1GOSCT-ND0,14000 €Similar
SZBZX84C62ET1Gonsemi3.000488-SZBZX84C62ET1GCT-ND0,19000 €Similar
In-Stock: 1.730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02442 €73,26 €
6.0000,02169 €130,14 €
9.0000,02030 €182,70 €
15.0000,01873 €280,95 €
21.0000,01780 €373,80 €
30.0000,01690 €507,00 €
75.0000,01491 €1.118,25 €
150.0000,01368 €2.052,00 €
300.0000,01265 €3.795,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05290 €5,29 €
5000,03828 €19,14 €
1.0000,03355 €33,55 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
1000,03230 €3,23 €
5000,03060 €15,30 €
1.0000,02890 €28,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €