Parametric Equivalent

BZX84C56W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C56W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C56W_R1_00001 |
Description | DIODE ZENER 56V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 135 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 42 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56W_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B56W_R1_00001TR-ND | 0,02356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01147 € | 37.300,44 € |
| Unit Price without VAT: | 0,01147 € |
|---|---|
| Unit Price with VAT: | 0,01365 € |


