
BZX84C4V7TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V7TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C4V7TW_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C4V7TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7TW_R1_00001 |
Description | DIODE ZENER ARRAY 4.7V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 4.7 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,03617 € | 217,02 € |
| 9.000 | 0,03402 € | 306,18 € |
| 15.000 | 0,03159 € | 473,85 € |
| 21.000 | 0,03015 € | 633,15 € |
| 30.000 | 0,02875 € | 862,50 € |
| 75.000 | 0,02568 € | 1.926,00 € |
| 150.000 | 0,02379 € | 3.568,50 € |
| 300.000 | 0,02219 € | 6.657,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

