
BZX84C4V3TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V3TW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3TW_R1_00001 |
Description | DIODE ZENER ARRAY 4.3V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 4.3 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 3 Independent | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Zener (Nom) (Vz) 4.3 V | Supplier Device Package SOT-363 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,03633 € | 118.145,16 € |
| Unit Price without VAT: | 0,03633 € |
|---|---|
| Unit Price with VAT: | 0,04323 € |

