Zener Diode 3 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3W_R1_00001

DigiKey Part Number
3757-BZX84C3W_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C3W_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C3W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3W_R1_00001
Description
DIODE ZENER 3V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0W-7-FDiodes Incorporated2.160BZX84C3V0W-FDICT-ND0,22000 €Similar
In-Stock: 2.880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04853 €145,59 €
6.0000,04359 €261,54 €
9.0000,04108 €369,72 €
15.0000,03825 €573,75 €
21.0000,03657 €767,97 €
30.0000,03494 €1.048,20 €
75.0000,03136 €2.352,00 €
150.0000,02914 €4.371,00 €
300.0000,02811 €8.433,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15600 €1,56 €
1000,09680 €9,68 €
5000,07124 €35,62 €
1.0000,06296 €62,96 €
Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
1000,05690 €5,69 €
5000,05396 €26,98 €
1.0000,05099 €50,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €