
BZX84C2V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C2V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C2V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C2V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7_R1_00001 |
Description | DIODE ZENER 2.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02056 € | 61,68 € |
| 6.000 | 0,01822 € | 109,32 € |
| 9.000 | 0,01702 € | 153,18 € |
| 15.000 | 0,01567 € | 235,05 € |
| 21.000 | 0,01487 € | 312,27 € |
| 30.000 | 0,01410 € | 423,00 € |
| 75.000 | 0,01239 € | 929,25 € |
| 150.000 | 0,01133 € | 1.699,50 € |
| 300.000 | 0,01044 € | 3.132,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

