Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C27_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C27_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C27_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C27_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27_R1_00001 |
Description | DIODE ZENER 27V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B27-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84B27-AU_R1_000A1CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B27_R1_00001 | Panjit International Inc. | 5.730 | 3757-BZX84B27_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C27-AU_R1_000A1 | Panjit International Inc. | 750 | 3757-BZX84C27-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84-A27,215 | Nexperia USA Inc. | 3.000 | 1727-5598-1-ND | 0,59000 € | Similar |
| BZX84-B27,235 | Nexperia USA Inc. | 64.276 | 1727-8502-1-ND | 0,03400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02476 € | 74,28 € |
| 6.000 | 0,02200 € | 132,00 € |
| 9.000 | 0,02059 € | 185,31 € |
| 15.000 | 0,01900 € | 285,00 € |
| 21.000 | 0,01806 € | 379,26 € |
| 30.000 | 0,01715 € | 514,50 € |
| 75.000 | 0,01513 € | 1.134,75 € |
| 150.000 | 0,01389 € | 2.083,50 € |
| 300.000 | 0,01285 € | 3.855,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






