
BZX84C16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C16W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C16W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16W_R1_00001 |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02424 € | 72,72 € |
| 6.000 | 0,02154 € | 129,24 € |
| 9.000 | 0,02015 € | 181,35 € |
| 15.000 | 0,01859 € | 278,85 € |
| 21.000 | 0,01767 € | 371,07 € |
| 30.000 | 0,01677 € | 503,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

